Add To Favorites
Product Overview
Digi-Key Part Number 490-5149-2-ND
Quantity Available 456,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DLP11SN331HL2L

Description CMC 80MA 2LN 330 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 330 Ohm @ 100MHz 80mA DCR 6.13 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DLP11S,R,T Series
DLP11SNyyyyL2y Spec
DLx Series
Product Training Modules Common Mode Chokes
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog EMIFIL® DLP11S Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DLP11
Packaging ? Tape & Reel (TR) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 330 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 80mA
DC Resistance (DCR) (Max) 6.13 Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max) 0.036" (0.92mm)
Package / Case 0504 (1210 Metric), 4 Lead
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 490-5149-2

12:35:02 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.16544 496.32
6,000 0.16027 961.62
15,000 0.15510 2,326.50
30,000 0.14993 4,497.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 490-5149-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 457,886 - Immediate
  • Unit Price: 0.46000
  • Digi-Reel® ? : 490-5149-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 457,886 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback