Add To Favorites
Product Overview
Digi-Key Part Number 490-5146-6-ND
Quantity Available 14,984
Can ship immediately
Manufacturer

Manufacturer Part Number

DLP11SN201HL2L

Description CMC 110MA 2LN 200 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 200 Ohm @ 100MHz 110mA DCR 3.88 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DLP11
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 200 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 110mA
DC Resistance (DCR) (Max) 3.88 Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max) 0.036" (0.92mm)
Package / Case 0504 (1210 Metric), 4 Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-5146-6

14:55:18 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.41400 4.14
25 0.38760 9.69
50 0.33600 16.80
100 0.31020 31.02
250 0.29468 73.67
500 0.26884 134.42
750 0.23783 178.37
1,000 0.22748 227.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5146-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.16544
  • Cut Tape (CT) ? : 490-5146-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,984 - Immediate
  • Unit Price: 0.47000
Send Feedback