Keywords:





Product Index > Filters > Common Mode Chokes > DLP11SN201HL2L

All prices are in US dollars.
Digi-Key Part Number490-5146-1-ND
Price BreakUnit PriceExtended Price
10.470000.47
100.414004.14
250.387609.69
500.3360016.80
1000.3102031.02
2500.2946873.67
5000.26884134.42
7500.23783178.37
1,0000.22748227.48
Quantity Available Digi-Key Stock: 572
Can ship immediately
Manufacturer

Manufacturer Part Number

DLP11SN201HL2L

DescriptionCHOKE COIL COMMON MODE 110MA SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CHOKE COIL COMMON MODE 110MA SMD | DLP11SN201HL2L | 490-5146-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Chip Common Mode Choke Coils Part Numbering
DLP11(S,T) Series
Product Photos DLP11S Series
Product Training Modules Common Mode Chokes
Catalog Drawings DLP11S Series End
DLP11S Series Side
DLP11S Series Pin Out
Standard Package1
CategoryFilters
FamilyCommon Mode Chokes
SeriesEMIFIL®, DLP11S
PackagingCut Tape (CT)
Filter TypeData, Signal Line
Number of Lines2
Inductance-
Current110mA
DC Resistance (DCR)3.1 Ohm
Impedance200 Ohm
Mounting TypeSurface Mount
Size / Dimension0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)0.036" (0.92mm)
Package / Case0504 (1210 Metric), 4 Lead
Operating Temperature-40°C ~ 85°C
Dynamic CatalogEMIFIL® DLP11S Series
Other Names490-5146-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
490-5146-2-NDDLP11SN201HL2LTape & Reel (TR)00.165443,000
490-5146-6-NDDLP11SN201HL2LDigi-Reel®572 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

10:35:47 5/22/2013 - Help With This Screen