Keywords:





Product Index > Filters > Common Mode Chokes > DLP11SN161SL2L

Limited quantity available in value add packaging; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part Number490-5145-1-ND
Price BreakUnit PriceExtended Price
10.830000.83
100.693006.93
500.4964024.82
1000.4343043.43
2500.3412485.31
5000.31020155.10
1,0000.24816248.16
Quantity Available Digi-Key Stock: 13
Can ship immediately
Manufacturer

Manufacturer Part Number

DLP11SN161SL2L

DescriptionCHOKE COIL COMMON MODE 120MA SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CHOKE COIL COMMON MODE 120MA SMD | DLP11SN161SL2L | 490-5145-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Chip Common Mode Choke Coils Part Numbering
DLP11(S,T) Series
Product Photos DLP11S Series
Product Training Modules Common Mode Chokes
Catalog Drawings DLP11S Series End
DLP11S Series Side
DLP11S Series Pin Out
Standard Package1
CategoryFilters
FamilyCommon Mode Chokes
SeriesEMIFIL®, DLP11S
PackagingCut Tape (CT)
Filter TypeData, Signal Line
Number of Lines2
Inductance-
Current120mA
DC Resistance (DCR)2.7 Ohm
Impedance160 Ohm
Mounting TypeSurface Mount
Size / Dimension0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)0.036" (0.92mm)
Package / Case0504 (1210 Metric), 4 Lead
Operating Temperature-40°C ~ 85°C
Other Names490-5145-1

9:45:22 6/19/2013 - Help With This Screen