Add To Favorites
Product Overview
Digi-Key Part Number 813-1016-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

DLP-TH1B

Description MODULE SENSOR USB-BASED TEMP/HUM
Expanded Description Temperature, Humidity, Dew Point Sensor USB Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DLP-TH1B
Design Resources Development Tool Selector
Online Catalog DLP-TH1b
Product Attributes Select All
Categories
Manufacturer

DLP Design Inc.

Series -
Part Status Active
Sensor Type Temperature, Humidity, Dew Point
Output Type USB
Operating Temperature 0°C ~ 100°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 813-1016
DLPTH1B

10:35:59 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.95000 89.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback