Add To Favorites
Product Overview
Digi-Key Part Number 813-1013-ND
Quantity Available 46
Can ship immediately
Manufacturer

Manufacturer Part Number

DLP-RFID1-OG

Description RFID READER/WRITER SNGL-CH OEM
Expanded Description RFID Reader Module Read / Write 13.56MHz ISO15693, ISO18000-3, Tag-it™ Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DLP-RFID
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog DLP Series
Product Attributes Select All
Categories
Manufacturer

DLP Design Inc.

Series -
Packaging ? Bulk ?
Part Status Active
RF Type Read / Write
Frequency 13.56MHz
Features ISO15693, ISO18000-3, Tag-it™
Package / Case Module
Supplier Device Package Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 813-1013
DLP-RFID-OG
DLPRFID1OG

04:55:04 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 94.50000 94.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback