Add To Favorites
Product Overview
Digi-Key Part Number 1003-1657-ND
Quantity Available 32
Can ship immediately
Manufacturer

Manufacturer Part Number

DLM6-360R

Description CONN HSG 360POS ZIF RCPT
Expanded Description 360 Position Housing for Non-Gendered Contacts Connector Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets DL Series Catalog
Online Catalog DLM Series
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series DLM
Packaging ? Bulk ?
Part Status Active
Connector Type Housing for Non-Gendered Contacts
Connector Style -
Number of Positions 360
Pitch 0.100" (2.54mm)
Number of Rows 12
Mounting Type Panel Mount
Connector Usage Receptacle
Features Actuating Camshaft Socket, Shielding, Zero Insertion Force (ZIF)
Color -
Note Contacts Not Provided
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1003-1657
127050-0045
DLM6360R

16:32:37 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 195.47000 195.47
10 188.95000 1,889.50
100 169.40300 16,940.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback