Add To Favorites
Product Overview
Digi-Key Part Number DL4733A-TPMSDKR-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

DL4733A-TP

Description DIODE ZENER 5.1V 1W MELF
Expanded Description Zener Diode 5.1V 1W ±5% Surface Mount MELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DL4728-61
Product Training Modules Diode Handling and Mounting
Online Catalog 1W Zener Diode 3.3 to 75V
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.1V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 7 Ohm
Current - Reverse Leakage @ Vr 10µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-213AB, MELF
Supplier Device Package MELF
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DL4733A-TPMSDKR

15:51:07 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.38000 3.80
25 0.31160 7.79
100 0.24930 24.93
250 0.18128 45.32
500 0.14730 73.65
1,000 0.11330 113.30
2,500 0.10197 254.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DL4733A-TPMSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.09350
  • Cut Tape (CT) ? : DL4733A-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 - Immediate
  • Unit Price: 0.54000
Send Feedback