Add To Favorites
Product Overview
Digi-Key Part Number 1446-1038-ND
Quantity Available 43
Can ship immediately
Manufacturer

Manufacturer Part Number

DKWT32I

Description BLUETOOTH DEVELOPMENT KIT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Part Status Active
Type Transceiver; Bluetooth® Classic
Frequency 2.4GHz
For Use With/Related Products WT32i
Supplied Contents Board
Hazardous Material Packing Requirements Lithium Ion Cell or Battery - Instr. 966, Sect. II: Packed with Equipment
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1446-1038
DKWT32I-A
DKWT32I-A-ND
Q8292690

14:01:17 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 153.02000 153.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback