Keywords:





Product Index > Kits > Miscellaneous > DKTGHILOTEST-KIT

All prices are in US dollars.
Digi-Key Part NumberDKTGHILOTEST-KIT-ND
Price BreakUnit PriceExtended Price
18.000008.00
Quantity Available Digi-Key Stock: 29
Can ship immediately
Value Added Item
Manufacturer

Digi-Key Corp.

Manufacturer Part Number

DKTGHILOTEST-KIT

DescriptionTESTER - ADVANCED HIGH LOW
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Advanced High-Low Tester
Standard Package1
CategoryKits
FamilyMiscellaneous
Series-
Packaging-
Kit TypeHigh/Low Testing Circuit
Kit ContentsParts to Complete Board (PC Board not included)
KitsDKTGALL-KIT-ND - RS/USB/JTAG/HILOKITS
Kit Contents(1) 2SC13180RACT-ND - TRANS NPN 50VCEO 500MA TO-92
(1) 445-2528-ND - BUZZER PIEZO 4KHZ 17MM PC MOUNT
(1) 399-4151-ND - CAP CER 0.1UF 50V 20% RADIAL
(1) 296-6601-5-ND - IC DUAL DIFF COMPARATOR 8-DIP
(1) P11212-ND - CAP ALUM 10UF 25V 20% RADIAL
(10) 5001K-ND - TEST POINT PC MINI .040"D BLACK
(10) P374-ND - LED RED DIFFUSED ROUND LONG
(10) P375-ND - LED GREEN DIFFUSED ROUND LONG
(2) WM4000-ND - CONN HEADER 2POS .100 VERT TIN
(5) 330QBK-ND - RES 330 OHM 1/4W 5% CARBON FILM
More...
Other NamesDKTGHILOTESTKIT
Q3530442

5:49:00 5/21/2013 - Help With This Screen