Add To Favorites
Product Overview
Digi-Key Part Number 906-1002-ND
Quantity Available 41
Can ship immediately
Manufacturer

Digi-Key Evaluation Boards

Manufacturer Part Number

DKSB1015A

Description DEV BOARD GRID EYE BREAKOUT
Expanded Description AMG8831 Grid-EYE Motion, Thermoelectric, PIR (Passive Infrared) Sensor Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Digi-Key Evaluation Boards

Series Grid-EYE
Part Status Active
Sensor Type Motion, Thermoelectric, PIR (Passive Infrared)
Sensing Range -
Interface I²C
Sensitivity -
Voltage - Supply 3 V ~ 3.6 V
Embedded -
Supplied Contents Board
Utilized IC / Part AMG8831
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 906-1002
AN8419

00:43:21 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.00000 50.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback