• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number CDPM694-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DK694

Description Process Meter LED - Red Characters Display Panel Mount - Window
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets DK691,694
Product Attributes Select All
Category

Industrial Controls, Meters

Family

Panel Meters

Manufacturer

C-TON Industries

Series -
Part Status Obsolete
Type Process Meter
Measuring Range 4 ~ 20mA
Display Type LED - Red Characters
Number Of Characters Per Row 3.5
Display Characters - Height 0.560" (14.20mm)
Output Type -
Voltage - Supply 5VDC
Panel Cutout Dimensions Rectangular - 52.10mm x 20.60mm
Mounting Type Panel Mount - Window
Termination Style Screw Terminal
Ingress Protection -
Features Bezel Sold Separately
Operating Temperature 0°C ~ 50°C
Weight -
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names CDPM694

02:23:03 9/25/2016

Send Feedback