• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number CDPM691-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DK691

Description PROCESS METER 4-20MA LED PNL MT
Expanded Description Process Meter LED - Green Characters Display Panel Mount - Window
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets DK691,694
Product Attributes Select All
Categories
Manufacturer

C-TON Industries

Series -
Part Status Obsolete
Type Process Meter
Measuring Range 4 ~ 20mA
Display Type LED - Green Characters
Number Of Characters Per Row 3.5
Display Characters - Height 0.560" (14.20mm)
Output Type -
Voltage - Supply 5VDC
Panel Cutout Dimensions Rectangular - 52.10mm x 20.60mm
Mounting Type Panel Mount - Window
Termination Style Screw Terminal
Ingress Protection -
Features Bezel Sold Separately
Operating Temperature 0°C ~ 50°C
Weight -
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names CDPM691

00:02:15 2/21/2017

Send Feedback