Add To Favorites
Product Overview
Digi-Key Part Number CDPM606-ND
Quantity Available 64
Can ship immediately
Manufacturer

Manufacturer Part Number

DK606

Description VOLTMETER 20VDC LED PANEL MOUNT
Expanded Description Voltage (Voltmeter) LED - Red Characters Display Panel Mount - Window
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Wiring Diagram
DK600 Series
Product Training Modules Digital Panel Meters
Online Catalog DK600 Series
Product Attributes Select All
Categories
Manufacturer

C-TON Industries

Series DK600
Part Status Active
Type Voltage (Voltmeter)
Measuring Range ±20VDC
Display Type LED - Red Characters
Number Of Characters Per Row 3.5
Display Characters - Height 0.560" (14.20mm)
Output Type -
Voltage - Supply 5VDC
Panel Cutout Dimensions Rectangular - 52.10mm x 20.60mm
Mounting Type Panel Mount - Window
Termination Style PC Pin
Ingress Protection -
Features Bezel Sold Separately
Operating Temperature 0°C ~ 50°C
Weight 0.045 lb (20.41g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names CDPM606

19:03:48 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.80000 39.80
10 37.81000 378.10
50 34.82500 1,741.25
100 29.85000 2,985.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback