All prices are in US dollars.
Digi-Key Part Number 296-36901-ND
Price Break Unit Price Extended Price
1 149.45000 149.45
Quantity Available Digi-Key Stock: 54
Can ship immediately

Factory Stock ?: 54
Manufacturer

Manufacturer Standard Lead Time 2 Weeks
Manufacturer Part Number

DK-TM4C123G

Description DEV BOARD FOR TM4C123G
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TM4C123G User Guide
Product Photos DK-TM4C123G
Product Training Modules TM4C129x
Tiva C Series TM4C129x ESD Guidelines
Design Resources Development Tool Selector
Featured Product Tiva™ C Series Development Kit
CC256x Bluetooth® Solution
Standard Package ? 1
Category

Programmers, Development Systems

Family

Evaluation and Demonstration Boards and Kits

Series Tiva™ ARM® Cortex®-M4
Main Purpose Interface, CAN and USB
Embedded Yes, MCU, 32-Bit
Utilized IC / Part TM4C123G
Primary Attributes -
Secondary Attributes LED Status Indicators
Supplied Contents Board, Cables
Online Catalog Tiva™ TM4C123G Development Board
Associated Product
296-43751-ND - DUAL-MODE BLUETOOTH CC2564 MODU
Other Names 296-36901
Customers who are interested in this product are also interested in:
  • EK-TM4C123GXL - Texas Instruments | 296-35760-ND DigiKey Electronics
  • EK-TM4C123GXL
  • Texas Instruments
  • EVAL KIT TM4C123GXL LAUNCHPAD
  • Unit Price 13.49000
  • EK-TM4C1294XL - Texas Instruments | 296-37267-ND DigiKey Electronics
  • EK-TM4C1294XL
  • Texas Instruments
  • EVAL KIT TIVA C SERIES LAUNCHPAD
  • Unit Price 20.76000
  • DK-TM4C129X - Texas Instruments | 296-36904-ND DigiKey Electronics
  • DK-TM4C129X
  • Texas Instruments
  • DEV KIT FOR TIVA C CORTEX M4
  • Unit Price 199.60000
  • MSP-EXP432P401R - Texas Instruments | 296-39653-ND DigiKey Electronics
  • MSP-EXP432P401R
  • Texas Instruments
  • EVAL BOARD FOR MSP432P401R
  • Unit Price 13.03000
  • MIKROE-1595 - MikroElektronika | 1471-1346-ND DigiKey Electronics
  • MIKROE-1595
  • MikroElektronika
  • BOARD MINI-M4 CLICK TIVA C
  • Unit Price 29.58000

06:24:15 5/25/2016