Add To Favorites
Product Overview
Digi-Key Part Number DK-M3-FS-1.8-1.5-M12/16-ND
Quantity Available 15
Can ship immediately
Manufacturer

Manufacturer Part Number

DK-M3-FS-1.8-1.5-M12/16

Description EVAL KIT M3-FS
Expanded Description M3-FS - Reference Design, Focus Module Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DK-M3-FS, M3-F
Video File Shaping the world with sensor solutions
Design Resources Development Tool Selector
Online Catalog M3-FS Developer’s Kit
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Part Status Active
Main Purpose Reference Design, Focus Module
Embedded -
Utilized IC / Part M3-FS
Primary Attributes Integrated M3 Motion Platform
Secondary Attributes I²C and SPI Interfaces
Supplied Contents Board, Cable
 
You May Also Be Interested In
  • DK-RV-1.8.TRK-33 - ams | DK-RV-1.8.TRK-33-ND DigiKey Electronics
  • DK-RV-1.8.TRK-33
  • ams
  • EVAL KIT SQUIGGLE MOTOR + SENSOR
  • Unit Price 535.50000
  • DK-RV-1.8.TRK-33-ND
  • DK-RV-1.8-33 - ams | DK-RV-1.8-33-ND DigiKey Electronics
  • DK-RV-1.8-33
  • ams
  • EVAL KIT SQUIGGLE MOTOR
  • Unit Price 445.50000
  • DK-RV-1.8-33-ND
Additional Resources
Standard Package ? 1
Other Names 990600820

05:44:25 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 864.00000 864.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback