Add To Favorites
Product Overview
Digi-Key Part Number AE10461-ND
Quantity Available 123
Can ship immediately
Manufacturer

Manufacturer Part Number

DK-2633-03

Description CABLE FIBER OPTIC DUAL LC-LC 3M
Expanded Description Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 9.84' (3.0m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets Fiber Optic Catalog
Featured Product Assmann - Fiber Optic Patch Cord
Assmann - Digitus® Products
Online Catalog Digitus
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series Digitus®
Part Status Active
1st Connector LC Duplex
2nd Connector LC Duplex
Cable Diameter 0.12" (3.0mm)
Cable Type Buffered Fiber
Features -
Fiber Type 62.5/125
Length - Overall 9.84' (3.0m)
Type Multimode, Duplex
Ratings -
Bend Radius -
Color - Cable Orange
Color - Connectors White
Insertion Loss -
Jacket (Insulation) Material -
Return Loss -
Operating Temperature -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names AE10461
DK263303

05:27:38 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.11000 21.11
10 19.05500 190.55
50 17.11500 855.75
100 16.54450 1,654.45
250 15.63172 3,907.93
500 15.17530 7,587.65
1,000 14.83300 14,833.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: AE10459-ND
  • Description: CABLE FIBER OPTIC DUAL LC-LC 1M
  • Quantity Available: 642 - Immediate
  • Digi-Key Part Number: AE10460-ND
  • Description: CABLE FIBER OPTIC DUAL LC-LC 2M
  • Quantity Available: 116 - Immediate
  • Digi-Key Part Number: AE10462-ND
  • Description: CABLE FIBER OPTIC DUAL LC-LC 5M
  • Quantity Available: 184 - Immediate
  • Digi-Key Part Number: AE10465-ND
  • Description: CABLE FIBER OPTIC DUAL LC-LC 15M
  • Quantity Available: 434 - Immediate
  • Digi-Key Part Number: AE10464-ND
  • Description: CABLE FIBER OPTIC DUAL LC-LC 10M
  • Quantity Available: 72 - Immediate
Send Feedback