Add To Favorites
Product Overview
Digi-Key Part Number AE10452-ND
Quantity Available 70
Can ship immediately
Manufacturer

Manufacturer Part Number

DK-2632-01

Description CABLE FIBER OPTIC DUAL LC-SC 1M
Expanded Description Cable Fiber Optic LC Duplex To SC Duplex 62.5/125 3.28' (1.0m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets DK-2631-xx
Featured Product Assmann - Fiber Optic Patch Cord
Assmann - Digitus® Products
Online Catalog Digitus
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series Digitus®
Part Status Active
1st Connector LC Duplex
2nd Connector SC Duplex
Cable Diameter 0.12" (3.0mm)
Cable Type Buffered Fiber
Features -
Fiber Type 62.5/125
Length - Overall 3.28' (1.0m)
Type Multimode, Duplex
Ratings -
Bend Radius -
Color - Cable Orange
Color - Connectors Black, Red
Insertion Loss -
Jacket (Insulation) Material -
Return Loss -
Operating Temperature -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names AE10452
DK263201

09:22:23 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.04000 16.04
10 14.89800 148.98
50 12.98800 649.40
100 11.46000 1,146.00
250 10.69600 2,674.00
500 10.46680 5,233.40
1,000 9.93200 9,932.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: AE10456-ND
  • Description: CABLE FIBER OPTIC DUAL LC-SC 7M
  • Quantity Available: 34 - Immediate
  • Digi-Key Part Number: AE10455-ND
  • Description: CABLE FIBER OPTIC DUAL LC-SC 5M
  • Quantity Available: 36 - Immediate
  • Digi-Key Part Number: AE10457-ND
  • Description: CABLE FIBER OPTIC DUAL LC-SC 10M
  • Quantity Available: 22 - Immediate
  • Digi-Key Part Number: AE10458-ND
  • Description: CABLE FIBER OPTIC DUAL LC-SC 15M
  • Quantity Available: 12 - Immediate
  • Digi-Key Part Number: AE10454-ND
  • Description: CABLE FIBER OPTIC DUAL LC-SC 3M
  • Quantity Available: 23 - Immediate
Send Feedback