Add To Favorites
Product Overview
Digi-Key Part Number AE10445-ND
Quantity Available 124
Can ship immediately
Manufacturer

Manufacturer Part Number

DK-2631-01

Description CABLE FIBER OPTIC DUAL LC-ST 1M
Expanded Description Cable Fiber Optic LC Duplex To ST (2) 62.5/125 3.3' (1.0m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets DK-2631-xx
Featured Product Assmann - Fiber Optic Patch Cord
Assmann - Digitus® Products
Online Catalog Digitus
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series Digitus®
Part Status Active
1st Connector LC Duplex
2nd Connector ST (2)
Cable Diameter 0.12" (3.0mm)
Cable Type Buffered Fiber
Features -
Fiber Type 62.5/125
Length - Overall 3.3' (1.0m)
Type Multimode, Duplex
Ratings -
Bend Radius -
Color - Cable Orange
Color - Connectors Black, Red
Insertion Loss -
Jacket (Insulation) Material -
Return Loss -
Operating Temperature -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names AE10445
DK263101

03:09:17 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.94000 17.94
10 16.65700 166.57
25 14.94840 373.71
50 14.52140 726.07
100 12.81300 1,281.30
250 11.95880 2,989.70
500 11.70254 5,851.27
1,000 11.10460 11,104.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: AE10451-ND
  • Description: CABLE FIBER OPTIC DUAL LC-ST 15M
  • Quantity Available: 10 - Immediate
  • Digi-Key Part Number: AE10450-ND
  • Description: CABLE FIBER OPTIC DUAL LC-ST 10M
  • Quantity Available: 21 - Immediate
  • Digi-Key Part Number: AE10449-ND
  • Description: CABLE FIBER OPTIC DUAL LC-ST 7M
  • Quantity Available: 32 - Immediate
  • Digi-Key Part Number: AE10448-ND
  • Description: CABLE FIBER OPTIC DUAL LC-ST 5M
  • Quantity Available: 4 - Immediate
  • Digi-Key Part Number: AE10447-ND
  • Description: CABLE FIBER OPTIC DUAL LC-ST 3M
  • Quantity Available: 9 - Immediate
Send Feedback