Add To Favorites
Product Overview
Digi-Key Part Number AE10428-ND
Quantity Available 81
Can ship immediately
Manufacturer

Manufacturer Part Number

DK-2611-02

Description CABLE FIBER OPTIC DUAL ST-ST 2M
Expanded Description Cable Fiber Optic ST (2) To ST (2) 62.5/125 6.56' (2.0m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Featured Product Assmann - Fiber Optic Patch Cord
Assmann - Digitus® Products
Online Catalog Digitus
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series Digitus®
Part Status Active
1st Connector ST (2)
2nd Connector ST (2)
Cable Diameter 0.12" (3.0mm)
Cable Type Buffered Fiber
Features -
Fiber Type 62.5/125
Length - Overall 6.56' (2.0m)
Type Multimode, Duplex
Ratings -
Bend Radius -
Color - Cable Orange
Color - Connectors Black, Red
Insertion Loss -
Jacket (Insulation) Material -
Return Loss -
Operating Temperature -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names AE10428
DK261102

08:33:50 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.77000 14.77
10 13.42800 134.28
50 12.08520 604.26
100 11.41380 1,141.38
250 10.40672 2,601.68
500 9.73530 4,867.65
1,000 8.92962 8,929.62
2,500 8.72820 21,820.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: AE10427-ND
  • Description: CABLE FIBER OPTIC DUAL ST-ST 1M
  • Quantity Available: 308 - Immediate
  • Digi-Key Part Number: AE10429-ND
  • Description: CABLE FIBER OPTIC DUAL ST-ST 3M
  • Quantity Available: 210 - Immediate
  • Digi-Key Part Number: AE10430-ND
  • Description: CABLE FIBER OPTIC DUAL ST-ST 5M
  • Quantity Available: 30 - Immediate
  • Digi-Key Part Number: AE10432-ND
  • Description: CABLE FIBER OPTIC DUAL ST-ST 10M
  • Quantity Available: 27 - Immediate
  • Digi-Key Part Number: AE10431-ND
  • Description: CABLE FIBER OPTIC DUAL ST-ST 7M
  • Quantity Available: 44 - Immediate
Send Feedback