Add To Favorites
Product Overview
Digi-Key Part Number AE10427-ND
Quantity Available 268
Can ship immediately
Manufacturer

Manufacturer Part Number

DK-2611-01

Description CABLE FIBER OPTIC DUAL ST-ST 1M
Expanded Description Cable Fiber Optic ST (2) To ST (2) 62.5/125 3.28' (1.0m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets DK-2611-01
Featured Product Assmann - Fiber Optic Patch Cord
Assmann - Digitus® Products
Online Catalog Digitus
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series Digitus®
Part Status Active
1st Connector ST (2)
2nd Connector ST (2)
Cable Diameter 0.12" (3.0mm)
Cable Type Buffered Fiber
Features -
Fiber Type 62.5/125
Length - Overall 3.28' (1.0m)
Type Multimode, Duplex
Ratings -
Bend Radius -
Color - Cable Orange
Color - Connectors Black, Red
Insertion Loss -
Jacket (Insulation) Material -
Return Loss -
Operating Temperature -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names AE10427
DK261101

13:36:23 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.57000 13.57
10 12.33600 123.36
50 11.10240 555.12
100 10.48560 1,048.56
250 9.56040 2,390.10
500 8.94360 4,471.80
1,000 8.20344 8,203.44
2,500 8.01840 20,046.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: AE10429-ND
  • Description: CABLE FIBER OPTIC DUAL ST-ST 3M
  • Quantity Available: 177 - Immediate
  • Digi-Key Part Number: AE10432-ND
  • Description: CABLE FIBER OPTIC DUAL ST-ST 10M
  • Quantity Available: 36 - Immediate
  • Digi-Key Part Number: AE10428-ND
  • Description: CABLE FIBER OPTIC DUAL ST-ST 2M
  • Quantity Available: 62 - Immediate
  • Digi-Key Part Number: AE10430-ND
  • Description: CABLE FIBER OPTIC DUAL ST-ST 5M
  • Quantity Available: 11 - Immediate
  • Digi-Key Part Number: AE10431-ND
  • Description: CABLE FIBER OPTIC DUAL ST-ST 7M
  • Quantity Available: 8 - Immediate
Send Feedback