Add To Favorites
Product Overview
Digi-Key Part Number 296-27870-2-ND
Quantity Available 0

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

DIX9211PTR

Description TXRX DIX 192KHZ 3.3V 48-LQFP
Expanded Description Audio Audio Transceiver 2 Channel 48-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DIX9211
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
PCN Assembly/Origin TSMC-WF9 Wafer Fab Site Retraction 10/Sep/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Audio Transceiver
Applications Consumer Audio, Musical Instruments
Number of Channels 2
Interface I²C, I²S, SPI
Voltage - Supply 2.9 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Specifications 7kHz ~ 216kHz
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 296-27870-2

11:46:51 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 4.78125 4,781.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-27870-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 911 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: 9.38000
  • Digi-Reel® ? : 296-27870-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 911 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tray ? : DIX9211PT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: 6.04352
Send Feedback