Add To Favorites
Product Overview
Digi-Key Part Number 296-27870-1-ND
Quantity Available 998
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

DIX9211PTR

Description TXRX DIX 192KHZ 3.3V 48-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DIX9211
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
PCN Assembly/Origin TSMC-WF9 Wafer Fab Site Retraction 10/Sep/2013
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Audio Special Purpose
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Audio Special Purpose

Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Audio Transceiver
Applications Consumer Audio, Musical Instruments
Number of Channels 2
Interface I²C, I²S, SPI
Voltage - Supply 2.9 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Specifications 7kHz ~ 216kHz
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
Additional Resources
Standard Package ? 1
Other Names 296-27870-1

18:56:49 9/29/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.37000 9.37
10 8.49200 84.92
100 6.99980 699.98
500 6.12000 3,060.00
1,000 4.78125 4,781.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27870-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 4.78125
  • Digi-Reel® ? : 296-27870-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 998 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tray ? : DIX9211PT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.04352
Send Feedback