Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Analog Switches, Multiplexers, Demultiplexers > DG467DV-T1-E3

All prices are in US dollars.
Digi-Key Part NumberDG467DV-T1-E3DKR-ND
Price BreakUnit PriceExtended Price
11.040001.04
250.8060020.15
1000.7110071.10
2500.61620154.05
5000.52140260.70
1,0000.41475414.75
Quantity Available Digi-Key Stock: 17,190
Can ship immediately
Manufacturer

Manufacturer Part Number

DG467DV-T1-E3

DescriptionIC SWITCH SPST 6TSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC SWITCH SPST 6TSOP | DG467DV-T1-E3 | DG467DV-T1-E3DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DG467,468
Product Photos Pkg 5540
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyInterface - Analog Switches, Multiplexers, Demultiplexers
Series-
PackagingDigi-Reel®
FunctionSwitch
Circuit1 x SPST - NC
On-State Resistance9 Ohm
Voltage Supply SourceSingle, Dual Supply
Voltage - Supply, Single/Dual (±)7 V ~ 36 V, ± 4.5 V ~ 20 V
Current - Supply20µA
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case6-TSOP (0.065", 1.65mm Width)
Supplier Device Package6-TSOP
Dynamic CatalogSwitch
Other NamesDG467DV-T1-E3DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
DG467DV-T1-E3TR-NDDG467DV-T1-E3Tape & Reel (TR)15,000 - Immediate0.343653,000
DG467DV-T1-E3CT-NDDG467DV-T1-E3Cut Tape (CT)17,190 - Immediate1.040001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

2:06:28 5/22/2013 - Help With This Screen