Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Analog Switches, Multiplexers, Demultiplexers > DG3157ADN-T1-E4

All prices are in US dollars.
Digi-Key Part NumberDG3157ADN-T1-E4CT-ND
Price BreakUnit PriceExtended Price
10.880000.88
250.6800017.00
1000.6000060.00
2500.52000130.00
5000.44000220.00
1,0000.35000350.00
Quantity Available Digi-Key Stock: 8,762
Can ship immediately
Manufacturer

Manufacturer Part Number

DG3157ADN-T1-E4

DescriptionIC SWITCH SPDT 300MHZ 6-MINIQFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC SWITCH SPDT 300MHZ 6-MINIQFN | DG3157ADN-T1-E4 | DG3157ADN-T1-E4CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DG3157A,B
Product Photos MINIQFN-6L Pkg
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyInterface - Analog Switches, Multiplexers, Demultiplexers
Series-
PackagingCut Tape (CT)
FunctionSwitch
Circuit1 x SPDT
On-State Resistance15 Ohm
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)1.65 V ~ 5.5 V
Current - Supply-
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case6-UFDFN
Supplier Device Package6-miniQFN
Dynamic CatalogSwitch
Other NamesDG3157ADN-T1-E4CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
DG3157ADN-T1-E4TR-NDDG3157ADN-T1-E4Tape & Reel (TR)6,000 - Immediate0.290003,000
DG3157ADN-T1-E4DKR-NDDG3157ADN-T1-E4Digi-Reel®8,762 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

11:41:00 5/20/2013 - Help With This Screen