Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Analog Switches, Multiplexers, Demultiplexers > DG212BDY-T1-E3

All prices are in US dollars.
Digi-Key Part NumberDG212BDY-T1-E3DKR-ND
Price BreakUnit PriceExtended Price
12.180002.18
251.6820042.05
1001.52640152.64
2501.37060342.65
5001.18370591.85
1,0000.99680996.80
Quantity Available Digi-Key Stock: 6,884
Can ship immediately
Manufacturer

Manufacturer Part Number

DG212BDY-T1-E3

DescriptionIC SWITCH QUAD SPST 16SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC SWITCH QUAD SPST 16SOIC | DG212BDY-T1-E3 | DG212BDY-T1-E3DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DG211B,212B
Product Photos 16 SOIC
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyInterface - Analog Switches, Multiplexers, Demultiplexers
Series-
PackagingDigi-Reel®
FunctionSwitch
Circuit4 x SPST - NO
On-State Resistance160 Ohm
Voltage Supply SourceSingle, Dual Supply
Voltage - Supply, Single/Dual (±)4.5 V ~ 25 V, ±4.5 V ~ 22 V
Current - Supply10µA
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case16-SOIC (0.154", 3.90mm Width)
Supplier Device Package16-SOIC N
Dynamic CatalogSwitch
Other NamesDG212BDY-T1-E3DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
DG212BDY-T1-E3TR-NDDG212BDY-T1-E3Tape & Reel (TR)2,500 - Immediate0.841052,500
DG212BDY-T1-E3CT-NDDG212BDY-T1-E3Cut Tape (CT)6,884 - Immediate2.180001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:18:49 5/25/2013 - Help With This Screen