Add To Favorites
Product Overview
Digi-Key Part Number H10403CT-ND
Quantity Available 1,505
Can ship immediately
Manufacturer

Manufacturer Part Number

DF9-21S-1V(32)

Description CONN RECEPT 21POS 1MM SMD TIN
Expanded Description 21 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF9
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 21
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Tin
Contact Finish Thickness 39µin (1.00µm)
Mated Stacking Heights 4.3mm
Height Above Board 0.130" (3.30mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF9-21S-1V(32)
H10403CT

05:51:52 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 1.51
10 1.37400 13.74
25 1.29040 32.26
50 1.23420 61.71
100 1.17810 117.81
250 1.06592 266.48
500 0.98176 490.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H10403TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.76500
  • Digi-Reel® ? : H10403DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,505 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback