Add To Favorites
Product Overview
Digi-Key Part Number H11969TR-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DF59-4S-2V(51)

Description CONN SSL RCPT 4POS 2MM SOLDER
Expanded Description SSL Connector 4 Position Receptacle Board to Board or Cable 0.079" (2.00mm) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF59
Packaging ? Tape & Reel (TR) ?
Part Status Active
Style Board to Board or Cable
Connector Type Receptacle
Number of Positions 4
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch 0.079" (2.00mm)
Fastening Type -
Features Solder Retention
Housing Color Natural
Wire Gauge -
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Operating Temperature -35°C ~ 105°C
Voltage Rating 230V
Current Rating 3A
Ingress Protection -
Mating Cycles -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names DF594S2V51
H11969TR

07:23:17 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.42000 840.00
4,000 0.40600 1,624.00
6,000 0.39200 2,352.00
10,000 0.37240 3,724.00
14,000 0.36400 5,096.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : H11969CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,127 - Immediate
  • Unit Price: 0.89000
  • Digi-Reel® ? : H11969DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,127 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback