Add To Favorites
Product Overview
Digi-Key Part Number H11969DKR-ND
Quantity Available 11,122
Can ship immediately
Manufacturer

Manufacturer Part Number

DF59-4S-2V(51)

Description CONN SSL RCPT 4POS 2MM SOLDER
Expanded Description SSL Connector 4 Position Receptacle Board to Board or Cable 0.079" (2.00mm) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF59
Packaging ? Digi-Reel® ?
Part Status Active
Style Board to Board or Cable
Connector Type Receptacle
Number of Positions 4
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch 0.079" (2.00mm)
Fastening Type -
Features Solder Retention
Housing Color Natural
Wire Gauge -
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Operating Temperature -35°C ~ 105°C
Voltage Rating 230V
Current Rating 3A
Ingress Protection -
Mating Cycles -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H11969DKR

00:20:12 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 0.89
10 0.78500 7.85
25 0.73920 18.48
50 0.70840 35.42
100 0.67760 67.76
250 0.61600 154.00
500 0.55440 277.20
1,000 0.49280 492.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11969TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.42000
  • Cut Tape (CT) ? : H11969CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,122 - Immediate
  • Unit Price: 0.89000
Send Feedback