Keywords:





Product Index > Connectors, Interconnects > Solid State Lighting Connectors > DF59-4S-2V(51)

All prices are in US dollars.
Digi-Key Part NumberH11969CT-ND
Price BreakUnit PriceExtended Price
11.170001.17
100.910009.10
250.8484021.21
500.7700038.50
1000.6944069.44
2500.58520146.30
5000.55440277.20
1,0000.49280492.80
Quantity Available Digi-Key Stock: 4,352
Can ship immediately
Manufacturer

Manufacturer Part Number

DF59-4S-2V(51)

DescriptionCONN HDR 2.0MM 4POS SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN HDR 2.0MM 4POS SMD | DF59-4S-2V(51) | H11969CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DF59 Series Brochure
DF59 Series Flyer
Product Photos DF59-4S-2V(51)
Standard Package1
CategoryConnectors, Interconnects
FamilySolid State Lighting Connectors
SeriesDF59
PackagingCut Tape (CT)
StyleBoard to Board or Cable
TypeReceptacle
Number of Positions4
Mounting TypeSurface Mount, Right Angle
FeaturesSolder Retention
TerminationSolder
Pitch0.079" (2.00mm)
Housing ColorNatural
Wire Gauge-
Contact MaterialPhosphor Bronze
Contact FinishGold
Housing MaterialLiquid Crystal Polymer (LCP)
Dynamic CatalogDF59 Series
Mating ProductsH11966-ND - CONN PLUG2.0MM 4POS CRIMP
Other Names*DF59-4S-2V(51)
H11969CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
H11969TR-NDDF59-4S-2V(51)Tape & Reel (TR)4,000 - Immediate0.406002,000
H11969DKR-NDDF59-4S-2V(51)Digi-Reel®4,352 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

21:26:19 5/23/2013 - Help With This Screen