Add To Favorites
Product Overview
Digi-Key Part Number H11961TR-ND
Quantity Available 98,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DF59-2S-2V(51)

Description CONN SSL RCPT 2POS 2MM SOLDER
Expanded Description SSL Connector 2 Position Receptacle Board to Board or Cable 0.079" (2.00mm) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF59
Packaging ? Tape & Reel (TR) ?
Part Status Active
Style Board to Board or Cable
Connector Type Receptacle
Number of Positions 2
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch 0.079" (2.00mm)
Fastening Type -
Features Solder Retention
Housing Color Natural
Wire Gauge -
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Operating Temperature -35°C ~ 105°C
Voltage Rating 230V
Current Rating 3A
Ingress Protection -
Mating Cycles -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names DF592S2V51
H11961TR

11:57:20 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.36800 736.00
4,000 0.34500 1,380.00
6,000 0.33350 2,001.00
10,000 0.31050 3,105.00
14,000 0.30590 4,282.60
50,000 0.29900 14,950.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : H11961CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 100,270 - Immediate
  • Unit Price: 0.81000
  • Digi-Reel® ? : H11961DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 100,270 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback