• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number H11895CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DF57-3P-1.2V(21)

Description CONN HEADER 1.2MM 3POS SMD
Expanded Description 3 Positions Header Connector 0.047" (1.20mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
H12103CT-ND DF57H-3P-1.2V(21) Hirose Electric Co Ltd Cut Tape (CT) ? 9,216 - Immediate
0.84000 1
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF57
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.047" (1.20mm)
Shrouding Unshrouded
Number of Positions 3
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Swing Lock
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Features Solder Retention
Insulation Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF57-3P-1.2V(21)
H11895CT

10:45:07 3/30/2017

Send Feedback