• Obsolete item.
Product Overview
Digi-Key Part Number H11893TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DF57-2P-1.2V(21)

Description CONN HEADER 1.2MM 2POS SMD
Expanded Description 2 Positions Header, Unshrouded Connector 0.047" (1.20mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
H12102TR-ND DF57H-2P-1.2V(21) Hirose Electric Co Ltd Tape & Reel (TR) ? 35,000 - Immediate
0.33350 5,000
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF57
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Connector Type Header, Unshrouded
Contact Type Male Blade
Pitch 0.047" (1.20mm)
Number of Positions 2
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Termination Solder
Fastening Type Swing Lock
Contact Mating Length -
Features Solder Retention
Contact Finish Tin
Contact Finish Thickness 39µin (1.00µm)
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names DF572P12V21
H11893TR

11:19:32 1/18/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : H11893CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 197 - Immediate
  • Unit Price: 0.75000
  • Digi-Reel® ? : H11893DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 197 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback