Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number H11893CT-ND
Quantity Available 195
Can ship immediately
Manufacturer

Manufacturer Part Number

DF57-2P-1.2V(21)

Description CONN HEADER 1.2MM 2POS SMD
Expanded Description 2 Positions Header Connector 0.047" (1.20mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF57
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.047" (1.20mm)
Shrouding Unshrouded
Number of Positions 2
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Swing Lock
Features Solder Retention
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39µin (1.00µm)
Insulation Color Black
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
H12102CT-ND DF57H-2P-1.2V(21) Hirose Electric Co Ltd Cut Tape (CT) ? 35,565 - Immediate
0.81000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF57-2P-1.2V(21)
H11893CT

23:21:46 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.70700 7.07
25 0.63600 15.90
50 0.56540 28.27
100 0.54190 54.19
250 0.49480 123.70
500 0.47124 235.62
1,000 0.38115 381.15
2,500 0.34650 866.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : H11893DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 195 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback