Add To Favorites
Product Overview
Digi-Key Part Number H11774CT-ND
Quantity Available 3,962
Can ship immediately
Manufacturer

Manufacturer Part Number

DF40HC(2.5)-60DS-0.4V(51)

Description CONN RCPT 60POS 0.4MM SMD GOLD
Expanded Description 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF40
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 60
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 2µin (0.05µm)
Mated Stacking Heights 2.5mm
Height Above Board 0.094" (2.40mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF40HC(2.5)-60DS-0.4V(51)
H11774CT

18:26:32 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 1.57
10 1.42800 14.28
25 1.34080 33.52
50 1.28260 64.13
100 1.22430 122.43
250 1.10772 276.93
500 1.02026 510.13
1,000 0.87450 874.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11774TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.74200
  • Digi-Reel® ? : H11774DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,962 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback