Add To Favorites
Product Overview
Digi-Key Part Number H11622TR-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DF40C-30DP-0.4V(51)

Description CONN HDR 30POS 0.4MM SMD GOLD
Expanded Description 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF40
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 30
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 2µin (0.05µm)
Mated Stacking Heights 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
Height Above Board 0.045" (1.14mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names DF40C30DP04V51
H11622TR

10:59:26 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.36400 1,820.00
10,000 0.34580 3,458.00
15,000 0.33800 5,070.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : H11622CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,874 - Immediate
  • Unit Price: 0.83000
  • Digi-Reel® ? : H11622DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,874 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback