Add To Favorites
Product Overview
Digi-Key Part Number H11618DKR-ND
Quantity Available 36,718
Can ship immediately
Manufacturer

Manufacturer Part Number

DF40C-20DP-0.4V(51)

Description CONN HDR 20POS 0.4MM SMD GOLD
Expanded Description 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF40
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 20
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 2µin (0.05µm)
Mated Stacking Heights 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
Height Above Board 0.045" (1.14mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H11618DKR

20:29:31 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.72600 7.26
25 0.65360 16.34
50 0.58080 29.04
100 0.55660 55.66
250 0.50820 127.05
500 0.48400 242.00
1,000 0.39930 399.30
2,500 0.36300 907.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11618TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 35,000 - Immediate
  • Unit Price: 0.31900
  • Cut Tape (CT) ? : H11618CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,718 - Immediate
  • Unit Price: 0.77000
Send Feedback