Add To Favorites
Product Overview
Digi-Key Part Number H11617TR-ND
Quantity Available 15,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DF40C-10DS-0.4V(51)

Description CONN RCPT 10POS 0.4MM SMD GOLD
Expanded Description 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF40
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 10
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 2µin (0.05µm)
Mated Stacking Heights 1.5mm
Height Above Board 0.057" (1.45mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names DF40C10DS04V51
H11617TR

21:04:18 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.19720 986.00
10,000 0.18360 1,836.00
15,000 0.18088 2,713.20
25,000 0.17680 4,420.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : H11617CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,326 - Immediate
  • Unit Price: 0.48000
  • Digi-Reel® ? : H11617DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,326 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback