Add To Favorites
Product Overview
Digi-Key Part Number H11617DKR-ND
Quantity Available 15,174
Can ship immediately
Manufacturer

Manufacturer Part Number

DF40C-10DS-0.4V(51)

Description CONN RCPT 10POS 0.4MM SMD GOLD
Expanded Description 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF40
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 10
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 2µin (0.05µm)
Mated Stacking Heights 1.5mm
Height Above Board 0.057" (1.45mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H11617DKR

00:05:07 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.44900 4.49
25 0.40400 10.10
50 0.35900 17.95
100 0.34410 34.41
250 0.31416 78.54
500 0.29920 149.60
1,000 0.24684 246.84
2,500 0.22440 561.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11617TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.19720
  • Cut Tape (CT) ? : H11617CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,174 - Immediate
  • Unit Price: 0.48000
Send Feedback