All prices are in US dollars.
Digi-Key Part Number H11617CT-ND
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.44900 4.49
25 0.40400 10.10
50 0.35900 17.95
100 0.34410 34.41
250 0.31416 78.54
500 0.29920 149.60
1,000 0.24684 246.84
2,500 0.22440 561.00
Quantity Available Digi-Key Stock: 25,354
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 8 Weeks
Manufacturer Part Number

DF40C-10DS-0.4V(51)

Description CONN RCPT 10POS 0.4MM SMD GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DF40 Series Datasheet
Product Photos DF40-10-SERIES
Product Training Modules Board to Board and Board to FPC Connectors
DF40 Board-to-Board/Board-to-FPC Connectors
Catalog Drawings DF40 Recept-4.6
Featured Product DF40 Series
Standard Package ? 1
Category

Connectors, Interconnects

Family

Rectangular - Board to Board Connectors - Arrays, Edge Type, Mezzanine

Series DF40
Packaging ? Cut Tape (CT)?
Connector Type Receptacle, Center Strip Contacts
Number of Positions 10
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 2µin (0.05µm)
Mated Stacking Heights 1.5mm
Height Above Board 0.057" (1.45mm)
Online Catalog DF40 Series
Mating Products
H11616TR-ND - CONN HDR 10POS 0.4MM SMD GOLD
H11616CT-ND - CONN HDR 10POS 0.4MM SMD GOLD
H11616DKR-ND - CONN HDR 10POS 0.4MM SMD GOLD
H124605TR-ND - CONN HDR 10POS 0.4MM SMD GOLD
H124605CT-ND - CONN HDR 10POS 0.4MM SMD GOLD
H124605DKR-ND - CONN HDR 10POS 0.4MM SMD GOLD
DF40C-10DP-0.4V(58)-ND - CONN HDR 10POS 0.4MM SMD GOLD
DF40JMC-10DP-0.4V(51)-ND - CONN HDR 10POS 0.4MM SMD GOLD
Other Names H11617CT
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
H11617TR-ND DF40C-10DS-0.4V(51) Hirose Electric Co Ltd Tape & Reel (TR)? 20,000 - Immediate
0.19865 5,000
H11617DKR-ND DF40C-10DS-0.4V(51) Hirose Electric Co Ltd Digi-Reel®? 25,354 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • 5035480620 - Molex, LLC | WM4639CT-ND DigiKey Electronics
  • 5035480620
  • Molex, LLC
  • CONN RCPT BTB 6POS DUAL VERT SMD
  • Unit Price 0.73000

01:06:24 5/24/2016