Add To Favorites
Product Overview
Digi-Key Part Number H11848CT-ND
Quantity Available 6,223
Can ship immediately
Manufacturer

Manufacturer Part Number

DF37NB-10DS-0.4V(51)

Description CONN RCPT 10POS 0.4MM SMD GOLD
Expanded Description 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF37
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 10
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 2µin (0.05µm)
Mated Stacking Heights 0.98mm
Height Above Board 0.038" (0.97mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF37NB-10DS-0.4V(51)
H11848CT

06:55:26 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.64700 6.47
25 0.58200 14.55
50 0.51740 25.87
100 0.49590 49.59
250 0.45276 113.19
500 0.43120 215.60
1,000 0.35574 355.74
2,500 0.32340 808.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11848TR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: 0.26460
  • Digi-Reel® ? : H11848DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,223 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback