Add To Favorites
Product Overview
Digi-Key Part Number H11840DKR-ND
Quantity Available 1,453
Can ship immediately
Manufacturer

Manufacturer Part Number

DF37C-10DP-0.4V(53)

Description CONN HDR 10POS 0.4MM SMD GOLD
Expanded Description 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF37
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 10
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 2µin (0.05µm)
Mated Stacking Heights 0.98mm
Height Above Board 0.030" (0.75mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H11840DKR

23:48:03 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 0.99
10 0.87000 8.70
25 0.81840 20.46
50 0.78440 39.22
100 0.75020 75.02
250 0.68200 170.50
500 0.61380 306.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11840TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.49600
  • Cut Tape (CT) ? : H11840CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,453 - Immediate
  • Unit Price: 0.99000
  • Tape & Reel (TR) ? : DF37C-10DP-0.4V(51)-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.35910
Send Feedback