Add To Favorites
Product Overview
Digi-Key Part Number H2083-ND
Quantity Available 91,054
Can ship immediately
Manufacturer

Manufacturer Part Number

DF3-2S-2C

Description CONN RECEPT HOUSING 2POS 2MM
Expanded Description 2 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF3 Series Datasheet
DF3-xS-2C Drawing
DF3-2S-xC Spec
Product Training Modules Wire-to-Board Connector
Featured Product DF3 Series
3D Model DF3-2S-2C.igs
DF3-2S-2C.stp
Online Catalog DF3 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF3
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 2
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features -
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names *DF3-2S-2C
DF32S2C
H2083

04:57:51 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
10 0.10800 1.08
25 0.08040 2.01
50 0.06900 3.45
100 0.06670 6.67
250 0.05752 14.38
500 0.05520 27.60
1,000 0.04830 48.30
2,500 0.04370 109.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback