Add To Favorites
Product Overview
Digi-Key Part Number H1500TR-ND
Quantity Available 400,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DF3-2428SCF

Description CONN SOCKET 24-28AWG CRIMP TIN
Expanded Description Contact Crimp Socket 24-28 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF3 Series Datasheet
DF3-2428SCF Drawing
DF3-2428SCF Spec
Product Training Modules Wire-to-Board Connector
Featured Product DF3 Series
Online Catalog DF3 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF3
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-28 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names DF32428SCF
H1500TR

06:44:17 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.01620 162.00
20,000 0.01575 315.00
30,000 0.01440 432.00
50,000 0.01305 652.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : H1500CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 405,943 - Immediate
  • Unit Price: 0.10000
  • Bulk ? : H1500-ND
  • Minimum Quantity: 1
  • Quantity Available: 70,456 - Immediate
  • Unit Price: 0.15000
Send Feedback