Add To Favorites
Product Overview
Digi-Key Part Number H1500-ND
Quantity Available 70,706
Can ship immediately
Manufacturer

Manufacturer Part Number

DF3-2428SC

Description CONN SOCKET 24-28AWG CRIMP TIN
Expanded Description Contact Crimp Socket 24-28 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF3 Series Datasheet
DF3-2428SC Drawing
DF3-2428SC Spec
Product Training Modules Wire-to-Board Connector
Online Catalog DF3 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF3
Packaging ? Bulk ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-28 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names *DF3-2428SC
DF32428SC
H1500
H1500BK
H1500BK-ND
H2138
H2138-ND

18:59:50 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 0.15
10 0.13600 1.36
25 0.10160 2.54
50 0.08700 4.35
100 0.08410 8.41
250 0.07252 18.13
500 0.06960 34.80
1,000 0.06090 60.90
2,500 0.05510 137.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H1500TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 410,000 - Immediate
  • Unit Price: 0.01620
  • Cut Tape (CT) ? : H1500CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 416,708 - Immediate
  • Unit Price: 0.10000
Send Feedback