Add To Favorites
Product Overview
Digi-Key Part Number H1565-ND
Quantity Available 4,712
Can ship immediately
Manufacturer

Manufacturer Part Number

DF14-4S-1.25C

Description CONN SOCKET 4POS 1.25MM CRIMP
Expanded Description 4 Position Rectangular Housing Connector Receptacle Beige 0.049" (1.25mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF14 Series Datasheet
DF14-xS-1.25C Drawing
DF14-xS-1.25C Spec
Product Training Modules Wire-to-Board Connector
Featured Product DF14 Series
3D Model DF14-4S-1.25C.igs
DF14-4S-1.25C.stp
Online Catalog DF14 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF14
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 4
Pitch 0.049" (1.25mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Beige
Features -
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names *DF14-4S-1.25C
DF144S125C
H1565

16:42:02 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.35400 3.54
25 0.30320 7.58
50 0.25760 12.88
100 0.24750 24.75
250 0.22220 55.55
500 0.21210 106.05
1,000 0.17675 176.75
2,500 0.16160 404.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback