Add To Favorites
Product Overview
Digi-Key Part Number H2183-ND
Quantity Available 26,148
Can ship immediately
Manufacturer

Manufacturer Part Number

DF13-6S-1.25C

Description 6 Position Rectangular Housing Connector Receptacle Beige 0.049" (1.25mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DF13-xS-1.25C Drawing
DF13 Series Datasheet
DF13-6S-1.25C Spec
Product Training Modules Wire-to-Board Connector
Featured Product DF13 Series
Online Catalog DF13 Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Rectangular Connectors - Housings

Manufacturer

Hirose Electric Co Ltd

Series DF13
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 6
Pitch 0.049" (1.25mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Beige
Features -
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 100
Other Names *DF13-6S-1.25C
DF136S125C
H2183

22:10:09 8/26/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.16900 1.69
25 0.14400 3.60
50 0.12600 6.30
100 0.11700 11.70
250 0.10352 25.88
500 0.09900 49.50
1,000 0.08100 81.00
2,500 0.07425 185.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback