Add To Favorites
Product Overview
Digi-Key Part Number H2024-ND
Quantity Available 5,865
Can ship immediately
Manufacturer

Manufacturer Part Number

DF11-12DS-2C

Description CONN SOCKET 12POS 2MM DUAL CRIMP
Expanded Description 12 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF11 Series Datasheet
DF11-12DS-2C Spec
DF11-xDS-2C Drawing
Product Training Modules Wire-to-Board Connector
Featured Product DF11 Series
3D Model DF11-12DS-2C.igs
DF11-12DS-2C.stp
Online Catalog DF11 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF11
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 12
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features -
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names *DF11-12DS-2C
DF1112DS2C
H2024

12:23:26 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.25500 2.55
25 0.21760 5.44
50 0.19040 9.52
100 0.17680 17.68
250 0.15640 39.10
500 0.14960 74.80
1,000 0.12240 122.40
2,500 0.11220 280.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback