Keywords:





Product Index > Discrete Semiconductor Products > Bridge Rectifiers > DF08S-E3/77

All prices are in US dollars.
Digi-Key Part NumberDF08S-E3/77GITR-ND
Price BreakUnit PriceExtended Price
1,5000.27680415.20
3,0000.25085752.55
7,5000.233551,751.63
10,5000.224902,361.45
37,5000.216258,109.38
75,0000.2127915,959.25
150,0000.2076031,140.00
Quantity Available Digi-Key Stock: 4,500
Can ship immediately
Manufacturer

Manufacturer Part Number

DF08S-E3/77

DescriptionDIODE GPP 1A 800V 4SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DF005S thru DF10S
Packaging Information
Standard Package1,500
CategoryDiscrete Semiconductor Products
FamilyBridge Rectifiers
Series-
PackagingTape & Reel (TR)
Voltage - Peak Reverse (Max)800V
Current - DC Forward (If)1A
Diode TypeSingle Phase
SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)-
Mounting TypeSurface Mount
Package / Case4-SMD, Gull Wing
Supplier Device PackageDFS
Dynamic CatalogSMT Bridge Rectifiers
Other NamesDF08S-E3/77-ND
DF08SE377
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
DF08S-E3/77GICT-NDDF08S-E3/77Cut Tape (CT)6,157 - Immediate0.760001
DF08S-E3/77GIDKR-NDDF08S-E3/77Digi-Reel®6,157 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

6:46:22 6/19/2013 - Help With This Screen