Keywords:





Product Index > Discrete Semiconductor Products > Bridge Rectifiers > DF06SA-E3/77

All prices are in US dollars.
Digi-Key Part NumberDF06SA-E3/77GIDKR-ND
Price BreakUnit PriceExtended Price
10.760000.76
100.611006.11
250.5348013.37
1000.4584045.84
2500.3958898.97
5000.34030170.15
Quantity Available Digi-Key Stock: 934
Can ship immediately
Manufacturer

Manufacturer Part Number

DF06SA-E3/77

DescriptionDIODE GPP 1A 600V 4SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DF005SA thru DF10SA
Packaging Information
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyBridge Rectifiers
Series-
PackagingDigi-Reel®
Voltage - Peak Reverse (Max)600V
Current - DC Forward (If)1A
Diode TypeSingle Phase
SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)-
Mounting TypeSurface Mount
Package / Case4-SMD, Gull Wing
Supplier Device PackageDFS
Dynamic CatalogSMT Bridge Rectifiers
Other NamesDF06SA-E3/77GIDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
DF06SA-E3/77GITR-NDDF06SA-E3/77Tape & Reel (TR)00.236131,500
DF06SA-E3/77GICT-NDDF06SA-E3/77Cut Tape (CT)934 - Immediate0.760001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:12:28 6/19/2013 - Help With This Screen